83 10 015 | Knipex
Pipe wrench, 420 mm, jaw opening 60 mm/2.36 inch, 83 10 015
Order No.: 20L3010
EAN: 4003773014195
MPN:
83 10 015
8310015
Unit Price (€ / pc.)
53.9784 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Swedish pattern. 90° angled jaws. Jaws with offset teeth in opposite direction. Teeth additionally induction hardened. I-beam handle design. Captive adjusting nut. Red powder coated, jaws bright ground. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version | Rohrzange | |
Jaw opening (mm) | 60 mm | |
Jaw opening (inch) | 2,36 Zoll | |
Weight | 1415 g | |
Length | 420 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |