83 10 030 | Knipex

Pipe wrench, 650 mm, jaw opening 110 mm/4.33 inch, 83 10 030

Order No.: 20L3020
EAN: 4003773022329
MPN:
83 10 030
8310030
83 10 030 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
156.4136 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
156.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.4136 €
Swedish pattern. 90° angled jaws. Jaws with offset teeth in opposite direction. Teeth additionally induction hardened. I-beam handle design. Captive adjusting nut. Red powder coated, jaws bright ground. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Rohrzange
1000V Insulated No
Jaw opening (mm) 110 mm
Jaw opening (inch) 4,33 Zoll
Length 650 mm
Weight 3433 g
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes