83 30 005 | Knipex
Pipe wrench, 245 mm, jaw opening 35 mm/1.37 inch, 83 30 005
Order No.: 20L3045
EAN: 4003773025221
MPN:
83 30 005
8330005
Unit Price (€ / pc.)
48.3616 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
48.36 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3616 €
6 pcs.
43.5302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slim, S-type jaw. Jaws with offset teeth in opposite direction. Teeth additionally induction hardened. Three-point contact on pipes, self-locking. I-beam handle design. Captive adjusting nut. Red powder coated, jaws bright ground. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version | Rohrzange | |
1000V Insulated | No | |
Jaw opening (mm) | 35 mm | |
Jaw opening (inch) | 1,37 Zoll | |
Length | 245 mm | |
Weight | 472 g |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |