83 30 015 | Knipex

Pipe wrench, 420 mm, jaw opening 60 mm/2.36 inch, 83 30 015

Order No.: 20L3055
EAN: 4003773014256
MPN:
83 30 015
8330015
83 30 015 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
58.2267 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
58.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.2267 €
Slim, S-type jaw. Jaws with offset teeth in opposite direction. Teeth additionally induction hardened. Three-point contact on pipes, self-locking. I-beam handle design. Captive adjusting nut. Red powder coated, jaws bright ground. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Rohrzange
1000V Insulated No
Jaw opening (mm) 60 mm
Jaw opening (inch) 2,36 Zoll
Length 420 mm
Weight 1540 g
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes