83 30 020 | Knipex

Pipe wrench, 540 mm, jaw opening 70 mm/2.75 inch, 83 30 020

Order No.: 20L3060
EAN: 4003773014263
MPN:
83 30 020
8330020
83 30 020 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
96.9017 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
96.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.9017 €
Slim, S-type jaw. Jaws with offset teeth in opposite direction. Teeth additionally induction hardened. Three-point contact on pipes, self-locking. I-beam handle design. Captive adjusting nut. Red powder coated, jaws bright ground. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Rohrzange
1000V Insulated No
Jaw opening (mm) 70 mm
Jaw opening (inch) 2,75 Zoll
Length 540 mm
Weight 2669 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes