83 60 020 | Knipex
Pipe wrench, 560 mm, jaw opening 70 mm/2.75 inch, 83 60 020
Order No.: 20L3080
EAN: 4003773078838
MPN:
83 60 020
8360020
Unit Price (€ / pc.)
103.6847 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Time-saving, precise adjustment of the gripping width directly on the workpiece at the push of a button. Less effort required due to self-locking action. No unintentional shifting of the pliers handles. Guard prevents operators' fingers being pinched. Maximum load capability thanks to completely hardened handles. High wear resistance due to the additionally hardened teeth. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version | Rohrzange | |
1000V Insulated | No | |
Jaw opening (mm) | 70 mm | |
Jaw opening (inch) | 2,75 Zoll | |
Length | 560 mm | |
Weight | 2420 g |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |