83 61 010 | Knipex

Pipe wrench, 330 mm, jaw opening 42 mm/1.65 inch, 83 61 010

Order No.: 20L3085
EAN: 4003773077602
MPN:
83 61 010
8361010
83 61 010 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
50.7892 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
50.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.7892 €
Time-saving, precise adjustment of the gripping width directly on the workpiece at the push of a button. Less effort required due to self-locking action. No unintentional shifting of the pliers handles. Guard prevents operators' fingers being pinched. Maximum load capability thanks to completely hardened handles. High wear resistance due to the additionally hardened teeth. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Filter Property Value
Version pipe wrench
1000V Insulated No
Jaw opening (mm) 42 mm
Jaw opening (inch) 1.65 inch
Length 330 mm
Weight 955 g
Logistics
Property Value
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform not_relevant