83 61 015 | Knipex
Pipe wrench, 420 mm, jaw opening 60 mm/2.36 inch, 83 61 015
Order No.: 20L3090
EAN: 4003773077619
MPN:
83 61 015
8361015
Unit Price (€ / pc.)
75.1842 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
75.18 € *
Price list
Quantity
Price per unit*
1 pcs.
75.1842 €
6 pcs.
67.6634 €
*incl. VAT plus shipping costs
**Subject to prior sale
Time-saving, precise adjustment of the gripping width directly on the workpiece at the push of a button. Less effort required due to self-locking action. No unintentional shifting of the pliers handles. Guard prevents operators' fingers being pinched. Maximum load capability thanks to completely hardened handles. High wear resistance due to the additionally hardened teeth. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version | Rohrzange | |
1000V Insulated | No | |
Jaw opening (mm) | 60 mm | |
Jaw opening (inch) | 2,36 Zoll | |
Length | 420 mm | |
Weight | 1470 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |