85 51 180 C | Knipex
Hose clamp plier, 180 mm, jaw opening 70 mm/2.75 inch, 85 51 180 C
Order No.: 22L1772
EAN: 4003773081166
MPN:
85 51 180 C
8551180C
Unit Price (€ / pc.)
52.6932 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
52.69 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6932 €
6 pcs.
47.4215 €
*incl. VAT plus shipping costs
**Subject to prior sale
To open and close Click clamps. Rotating jaw inserts for the safe actuation of clamps in any position. Good leverage which allows clamps to be opened and closed again comfortably and easily without a great deal of effort. For easy working on fuel hoses, vacuum pipes and suction nozzles and many other applications. Additional function: detach hoses gently using the serrated jaw. Slim head design- narrow head width, rotating grip inserts make this an ideal tool, especially in confined areas. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version | Schlauchschellen-Zange | |
1000V Insulated | No | |
Jaw opening (mm) | 70 mm | |
Jaw opening (inch) | 2,75 Zoll | |
Length | 180 mm | |
Weight | 170 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |