85 51 250 A | Knipex
Spring band clamp pliers, 250 mm, jaw opening 70 mm/2.75 inch, 85 51 250 A
Order No.: 20L3110
EAN: 4003773077329
MPN:
85 51 250 A
8551250A
Unit Price (€ / pc.)
56.6321 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
56.63 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6321 €
6 pcs.
50.9677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotating, universal grip inserts for reliably gripping the clamps in all positions. Jaw inserts can also be rotated under load. Extremely good leverage which allows clamps to be opened easily without great effort. Slim head design- narrow head width, rotating grip inserts make this an ideal tool, especially in confined areas. Additional function: detach hoses gently using the serrated jaw. Chrome vanadium electric steel, forged, oil-hardened Model: Quick-set adjustment: adjusts by shifting directly onto the workpiece. Can be used for standard, space-saving, spring wire hose clamps and for spring band clamps up to 70 mm nominal size. Allows more than 40 mm clamping range.
Technical specifications
Version | Federbandschellen-Zange | |
1000V Insulated | No | |
Jaw opening (mm) | 70 mm | |
Jaw opening (inch) | 2,75 Zoll | |
Length | 250 mm | |
Weight | 345 g |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |