86 01 300 | Knipex

Pliers wrench, 300 mm, jaw opening 60 mm/2.36 inch, 86 01 300

Order No.: 22L1831
EAN: 4003773084662
MPN:
86 01 300
86 01 300 Knipex Water Pump Pliers, Grip Wrenches Image 1
86 01 300 Knipex Water Pump Pliers, Grip Wrenches Image 2
86 01 300 Knipex Water Pump Pliers, Grip Wrenches Image 3
86 01 300 Knipex Water Pump Pliers, Grip Wrenches Image 4
Image may differ
Unit Price (€ / pc.)
72.3044 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
72.30 € *
Price list
Quantity
Price per unit*
1 pcs.
72.3044 €
6 pcs.
65.0692 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wrench pliers, 86 01 300, KNIPEX

Replaces the need for sets of metric and imperial spanners. Smooth jaws for damage free installation of plated fittings - working directly on chrome!. Adjustable tightening tool. Also excellent for gripping, holding, pressing and bending workpieces. Push the button for adjustment on the workpiece. Zero backlash jaw pressure prevents damage to edges of sensitive components. Parallel jaws give a more solid grip. Its design allows flexible adjustment of all widths up to the specified maximum size. Reliable catching of the hinge bolt: no unintentional shifting. The ratchet type principle allows quick and easy tightening and release of all bolted connections. Lever transmission greater than 10 : 1 for strong gripping power. Chrome vanadium electric steel, forged, oil-hardened.

Technical specifications
Version Zangenschlüssel
1000V Insulated No
Jaw opening (mm) 60 mm
Jaw opening (inch) 2,36 Zoll
Length 300 mm
Weight 645 g
Logistics
Country of origin DE
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes