86 02 250 | Knipex

Pliers wrench, 250 mm, jaw opening 52 mm/2.04 inch, 86 02 250

Order No.: 05L2038
EAN: 4099891362614
MPN:
86 02 250
8602250
86 02 250 Knipex Water Pump Pliers, Grip Wrenches Image 1
86 02 250 Knipex Water Pump Pliers, Grip Wrenches Image 2
86 02 250 Knipex Water Pump Pliers, Grip Wrenches Image 3
86 02 250 Knipex Water Pump Pliers, Grip Wrenches Image 4
86 02 250 Knipex Water Pump Pliers, Grip Wrenches Image 5
Image may differ
Unit Price (€ / pc.)
57.6079 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
57.61 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6079 €
6 pcs.
51.8483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replaces the need for sets of metric and imperial spanners. Smooth jaws for damage free installation of plated fittings - working directly on chrome!. Adjustable tightening tool. Also excellent for gripping, holding, pressing and bending workpieces. Push the button for adjustment on the workpiece. Zero backlash jaw pressure prevents damage to edges of sensitive components. Parallel jaws give a more solid grip- its design allows flexible adjustment of all widths up to the specified maximum size. Reliable catching of the hinge bolt: no unintentional shifting. The ratchet type principle allows quick and easy tightening and release of all bolted connections. Lever transmission greater than 10 : 1 for strong gripping power. Chrome vanadium electric steel, forged, oil-hardened Model: With scaling for presetting the width apart from the workpiece.
Technical specifications
Version Zangenschlüssel
1000V Insulated No
Jaw opening (mm) 52 mm
Jaw opening (inch) 2,04 Zoll
Length 250 mm
Weight 485 g
Logistics
Country of origin DE
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes