86 03 125 | Knipex

Mini pliers wrench, 125 mm, jaw opening 23 mm/0.90 inch, 86 03 125

Order No.: 05L9516
EAN: 4003773077497
MPN:
86 03 125
8603125
Image may differ
Unit Price (€ / pc.)
52.5742 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
52.57 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5742 €
6 pcs.
47.3144 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water Pump Plier, 86 03 125, Knipex

Features

  • Replaces the need for sets of metric and imperial spanners
  • Smooth jaws for damage free installation of plated fittings - working directly on chrome
  • Adjustable tightening tool
  • Also excellent for gripping, holding, pressing and bending workpieces
Technical specifications
Version Mini-Zangenschlüssel
1000V Insulated No
Jaw opening (mm) 23 mm
Jaw opening (inch) 0,90 Zoll
Length 125 mm
Weight 105 g
Logistics
Country of origin DE
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes