86 03 250 | Knipex

Pliers wrench, 250 mm, jaw opening 52 mm/2.04 inch, 86 03 250

Order No.: 05L9522
EAN: 4003773033837
MPN:
86 03 250
8603250
86 03 250 Knipex Water Pump Pliers, Grip Wrenches Image 1
86 03 250 Knipex Water Pump Pliers, Grip Wrenches Image 2
Image may differ
Unit Price (€ / pc.)
64.8193 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-28
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
64.82 € *
Price list
Quantity
Price per unit*
1 pcs.
64.8193 €
6 pcs.
58.3338 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water Pump Plier, 86 03 250, Knipex

Features

  • Replaces the need for sets of metric and imperial spanners
  • Smooth jaws for damage free installation of plated fittings - working directly on chrome
  • Adjustable tightening tool
  • Also excellent for gripping, holding, pressing and bending workpieces
Technical specifications
Version Zangenschlüssel
1000V Insulated No
Jaw opening (mm) 52 mm
Jaw opening (inch) 2,04 Zoll
Length 250 mm
Weight 465 g
Logistics
Country of origin DE
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes