86 03 400 | Knipex

Pliers wrench, 400 mm, jaw opening 85 mm/3.34 inch, 86 03 400

Order No.: 05L9526
EAN: 4003773077312
MPN:
86 03 400
8603400
86 03 400 Knipex Water Pump Pliers, Grip Wrenches Image 1
86 03 400 Knipex Water Pump Pliers, Grip Wrenches Image 2
86 03 400 Knipex Water Pump Pliers, Grip Wrenches Image 3
86 03 400 Knipex Water Pump Pliers, Grip Wrenches Image 4
86 03 400 Knipex Water Pump Pliers, Grip Wrenches Image 5
Image may differ
Unit Price (€ / pc.)
122.4510 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
122.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.4510 €
The unique installation tool now also in 400 mm length. For opening widths up to 85 mm / 3 3/8''. Also excellent for gripping, holding, pressing and bending workpieces. Optimised adjustment to the workpiece with hand-friendly position of grips. Reliable catching of the hinge bolt: no unintentional shifting. Lever transmission greater than 10 : 1 for strong gripping power. Adjustable tightening tool. Replaces diverse expensive, large open-end wrenches up to AF 85 mm or 3 3/8''. Parallel jaws give a more solid grip- its design allows flexible adjustment of all widths up to the specified maximum size. Smooth jaws, for damage free installation of quality union joints made from brass, red brass or stainless steel. Zero backlash jaw pressure prevents damage to edges of sensitive components. The ratchet type principle allows quick and easy tightening and release of all bolted connections. Push the button for adjustment on the workpiece. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version Zangenschlüssel
1000V Insulated No
Jaw opening (mm) 85 mm
Jaw opening (inch) 3,34 Zoll
Length 400 mm
Weight 1460 g
Logistics
Country of origin DE
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes