86 04 100 | Knipex

Pliers wrench, 100 mm, jaw opening 21 mm/0.75 inch, 86 04 100

Order No.: 22L1997
EAN: 4003773087281
MPN:
86 04 100
86 04 100 Knipex Water Pump Pliers, Grip Wrenches Image 1
86 04 100 Knipex Water Pump Pliers, Grip Wrenches Image 2
Image may differ
Unit Price (€ / pc.)
47.8142 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
47.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.8142 €

Pliers wrenches, 86 04 100, Knipex

These pliers wrenches have optimum accessibility, even in confined spaces: particularly compact design, very slim head. Robust sliding joint offers high stability and resilience. Smooth jaws for the gentle assembly of sensitive fittings and parts with delicate surface finishes: can be used directly on chrome due to the smooth full-surface contact.

Features

  • Enormous gripping capacity with a tool length of only 100 mm
  • Versatile areas of application: precision engineering, plumbing, an essential part of any bicycle or motorcycle toolkit, EDC (Every Day Carry), model making
  • Pinch guard prevents operators' fingers being pinched
  • Fine adjustment with 10 adjustment positions
Technical specifications
Version Zangenschlüssel
1000V Insulated No
Jaw opening (mm) 21 mm
Jaw opening (inch) 0,75 Zoll
Length 100 mm
Weight 70 g
Logistics
Country of origin DE
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes