86 05 150 S02 | Knipex

Pliers wrench, 150 mm, jaw opening 27 mm/1.06 inch, 86 05 150 S02

Order No.: 22L1832
EAN: 4003773071785
MPN:
86 05 150 S02
86 05 150 S02 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
79.5634 € *
Available: 3 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
79.56 € *
Price list
Quantity
Price per unit*
1 pcs.
79.5634 €
6 pcs.
71.6142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wrench pliers, 86 05 150 S02, KNIPEX

Also excellent for gripping, holding, pressing and bending workpieces. No unintentional shift of the gripping jaws and no slipping of the joint. Lever transmission greater than 10 : 1 for strong gripping power. Fast adjustment by pushing a button directly on the workpiece. E.g. for opening plastic cable connectors. Infinitely variable gripping of parallel surfaces up to the specified capacity by means of parallel jaws. Zero-backlash, full-surface contact. Roughened jaws for a better grip. Chrome vanadium electric steel, forged, oil-hardened.

Technical specifications
Version Zangenschlüssel
1000V Insulated No
Jaw opening (mm) 27 mm
Jaw opening (inch) 1,06 Zoll
Length 150 mm
Weight 206 g
Logistics
Country of origin DE
Customs tariff number 82041200
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes