86 05 150 | Knipex
Mini pliers wrench, 150 mm, jaw opening 27 mm/1.06 inch, 86 05 150
Order No.: 20L3135
EAN: 4003773069928
MPN:
86 05 150
8605150
Unit Price (€ / pc.)
59.4524 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
59.45 € *
Price list
Quantity
Price per unit*
1 pcs.
59.4524 €
6 pcs.
53.5143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replaces the need for sets of metric and imperial spanners. Smooth jaws for damage free installation of plated fittings - working directly on chrome!. Adjustable tightening tool. Also excellent for gripping, holding, pressing and bending workpieces. Push the button for adjustment on the workpiece. Zero backlash jaw pressure prevents damage to edges of sensitive components. Parallel jaws give a more solid grip- its design allows flexible adjustment of all widths up to the specified maximum size. Reliable catching of the hinge bolt: no unintentional shifting. The ratchet type principle allows quick and easy tightening and release of all bolted connections. Lever transmission greater than 10 : 1 for strong gripping power. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Version | Mini-Zangenschlüssel | |
1000V Insulated | No | |
Jaw opening (mm) | 27 mm | |
Jaw opening (inch) | 1,06 Zoll | |
Length | 150 mm | |
Weight | 193 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |