87 00 100 | Knipex

VDE water pump pliers, 100 mm, jaw opening 28 mm/1.10 inch, 87 00 100

Order No.: 22L1835
EAN: 4003773085836
MPN:
87 00 100
Series: COBRA
87 00 100 Knipex Water Pump Pliers, Grip Wrenches Image 1
87 00 100 Knipex Water Pump Pliers, Grip Wrenches Image 2
87 00 100 Knipex Water Pump Pliers, Grip Wrenches Image 3
87 00 100 Knipex Water Pump Pliers, Grip Wrenches Image 4
87 00 100 Knipex Water Pump Pliers, Grip Wrenches Image 5
Image may differ
Unit Price (€ / pc.)
27.2867 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
27.29 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2867 €
6 pcs.
24.5616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cobra® XS, 87 00 100, KNIPEX

Optimum access in the narrowest spaces: an especially compact design with a very slim head. Single-handed fine adjustment by sliding for optimal fitting to various workpiece sizes. Long-lasting secure grip ensured by high wear resistance. Gripping capacity Ø 28 mm, width across flats up to 24 mm – at only 100 mm length. Box joint: high quality and durability provided by dual guide. Gripping surfaces with specially hardened teeth, hardness approx. 60 HRC. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Pinch guard prevents operators' fingers being pinched. Fine adjustment with 11 adjustment positions.

Technical specifications
Version Wasserpumpenzange
1000V Insulated Yes
Jaw opening (mm) 28 mm
Jaw opening (inch) 1,10 Zoll
Length 100 mm
Weight 62 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes