87 02 180 T | Knipex
Water pump pliers, 180 mm, jaw opening 42 mm/1.65 inch, 87 02 180 T
Unit Price (€ / pc.)
36.7472 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.75 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7472 €
6 pcs.
33.0820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
Version | Wasserpumpenzange | |
1000V Insulated | No | |
Jaw opening (mm) | 42 mm | |
Jaw opening (inch) | 1,65 Zoll | |
Length | 180 mm | |
Weight | 200 g |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |