87 02 250 | Knipex

Water pump pliers, 250 mm, jaw opening 50 mm/1.96 inch, 87 02 250

Order No.: 20L3180
EAN: 4003773040316
MPN:
87 02 250
8702250
Series: COBRA
87 02 250 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
29.7738 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.7738 €
Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened Model: With slim multi-component grips without collar for better handling and easier transport.
Technical specifications
Version Wasserpumpenzange
1000V Insulated No
Jaw opening (mm) 50 mm
Jaw opening (inch) 1,96 Zoll
Length 250 mm
Weight 366 g
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes