87 03 300 | Knipex

Water pump pliers, 300 mm, jaw opening 70 mm/2.75 inch, 87 03 300

Order No.: 05L9493
EAN: 4003773041382
MPN:
87 03 300
8703300
Series: COBRA
87 03 300 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
53.4429 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
53.44 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4429 €
6 pcs.
48.0998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push the button for adjustment on the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Reliable catching of the hinge bolt: no unintentional shifting. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Wasserpumpenzange
1000V Insulated No
Jaw opening (mm) 70 mm
Jaw opening (inch) 2,75 Zoll
Length 300 mm
Weight 530 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes