87 11 250 | Knipex

Water pump pliers, 250 mm, jaw opening 50 mm/1.96 inch, 87 11 250

Order No.: 20L3205
EAN: 4003773035473
MPN:
87 11 250
8711250
Series: COBRA
87 11 250 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
34.6647 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
34.66 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6647 €
6 pcs.
31.2018 €
*incl. VAT plus shipping costs
**Subject to prior sale
All features of the KNIPEX Cobra® 87 01 250. Automatic adjustment at the touch of a button directly on the workpiece. The sheltered positioned spring ensures that the pliers close automatically once the push-button is activated (one-hand operation!). Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Wasserpumpenzange
1000V Insulated No
Jaw opening (mm) 50 mm
Jaw opening (inch) 1,96 Zoll
Length 250 mm
Weight 335 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes