87 21 300 | Knipex

Water pump pliers, 300 mm, jaw opening 70 mm/2.75 inch, 87 21 300

Order No.: 20L3215
EAN: 4003773078524
MPN:
87 21 300
8721300
Series: COBRA
87 21 300 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
47.6595 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
47.66 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6595 €
6 pcs.
42.8876 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fully open, push, grab!. Additional fast adjustment on the workpiece by sliding the pliers handle. Combines the proven, reliable locking of the hinge bolt with an additional push function which makes it easier to work in very confined and inaccessible areas. The adjustment directly on the workpiece is possible by simply sliding the pliers handle. Reliable locking of the hinge bolt with the first workload. The gripping width of the pliers is then fixed and can only be adjusted by pressing the button.. To re-activate the sliding function, the hinge bolt must be released by pressing the push button and the pliers must be completely opened again. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Wasserpumpenzange
1000V Insulated No
Jaw opening (mm) 70 mm
Jaw opening (inch) 2,75 Zoll
Length 300 mm
Weight 530 g
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes