87 26 250 T | Knipex

VDE water pump pliers, 250 mm, jaw opening 50 mm/1.96 inch, 87 26 250 T

Order No.: 22L1774
EAN: 4003773081517
MPN:
87 26 250 T
8726250T
Series: COBRA
87 26 250 T Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
61.1898 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
61.19 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1898 €
6 pcs.
55.0732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adjustment by shifting one jaw directly on to the workpiece: fast, reliable and comfortable handling. Fine adjustment: allows optimum adjustment to differently sized workpieces and comfortable handle position. Good access to the workpiece. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. High load capacity having a slim design. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened Model: Pliers with integrated, insulated tether attachment point for a tool tether.
Technical specifications
Version Wasserpumpenzange
1000V Insulated Yes
Jaw opening (mm) 50 mm
Jaw opening (inch) 1,96 Zoll
Length 250 mm
Weight 400 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes