88 02 180 | Knipex

Water pump pliers, 180 mm, jaw opening 42 mm/1.65 inch, 88 02 180

Order No.: 20L3230
EAN: 4003773044222
MPN:
88 02 180
8802180
Series: ALLIGATOR
88 02 180 Knipex Water Pump Pliers, Grip Wrenches
Image may differ
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
26.85 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8464 €
6 pcs.
24.1570 €
*incl. VAT plus shipping costs
**Subject to prior sale
More output and comfort compared to conventional water pump pliers of the same length: 9-notch adjustment positioning for 30 % more gripping capacity. Good access to the workpiece due to slim size of head and joint area. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Robust construction, insensitive to dirt- particularly suitable for outdoor work. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version Wasserpumpenzange
1000V Insulated No
Jaw opening (mm) 42 mm
Jaw opening (inch) 1,65 Zoll
Length 180 mm
Weight 180 g
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes