88 05 250 | Knipex
Water pump pliers, 250 mm, jaw opening 50 mm/1.96 inch, 88 05 250
Unit Price (€ / pc.)
36.7353 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
36.74 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7353 €
6 pcs.
33.0582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water Pump Plier, 88 05 250, Knipex
Features
- More output and comfort compared to conventional water pump pliers of the same length: 9-notch adjustment positioning for 30 % more gripping capacity
- Good access to the workpiece due to slim size of head and joint area
- Self locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Chrome vanadium electric steel, forged, multi stage oil hardened
Technical specifications
Version | Wasserpumpenzange | |
1000V Insulated | No | |
Jaw opening (mm) | 50 mm | |
Jaw opening (inch) | 1,96 Zoll | |
Length | 250 mm | |
Weight | 344 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |