03.000.304.2 | Knürr
Outlet strip, 4-way, 2.5 m, 16 A, orange, 03.000.304.2
Schuko-style outlet strips, type Knürr Di-Strip Serimat Classic.
2-pole switch with or without lamp. Straight outlet arrangement, outlet pitch 100 mm; Dimensions: H 45 mm. Housing width: 51 mm. Rating: 250 VAC/16 A. Design: CE marking compliant with low-voltage directive 73/23/EC and EMC directive 89/336/EC. Housing: robust double-shell steel case, powder-coated structure. Internal conductor: continuous busbars made of brass. Connecting cable: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Housing color: pastel-orange. Plastic parts: light-gray RAL 7035.
With switch, type 03.000.
Technical attributes (type, number of outlets, color, dimension L): 03.000.304.2, 4 outlets, RAL 2003 pastel-orange, L 543 mm
Can be switched off | Yes | |
Number of sockets | 4 | |
Width | 51 mm | |
Colour | orange | |
Cable length | 2.5 m | |
Length | 543 mm | |
Master-Slave | No | |
Material | Stahlblech | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 45 mm | |
Overvoltage protection | No | |
USB connection | No |
Country of origin | HU |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |