03.300.055.1 | Knürr
Outlet strip, 5-way, 2.5 m, 16 A, gray, 03.300.055.1
Schuko-style outlet strips, type Knürr Di-Strip Classic.
With 2-pole switch, with or without illumination; Outlet angular position: 45°. Pitch: 100 mm. Dimensions: H 45.5 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE marking to low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE certification, DIN 49440. Housing: closed steel sheet profile, galvanized, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Supplied with mounting brackets. With pastel-orange color the plastic parts are light-gray RAL 7035.
Without switch, type 03.300.
Technical attributes (type, number of outlets, color, dimension L): 03.300.055.1, 5 outlets, RAL 7035 light-gray, L 583 mm
Can be switched off | Yes | |
Number of sockets | 5 | |
Width | 44.4 mm | |
Colour | grau | |
Cable length | 2.5 m | |
Length | 583 mm | |
Master-Slave | No | |
Material | Stahlblech | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 45.5 mm | |
Overvoltage protection | No | |
USB connection | No |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |