03.300.067.6 | Knürr

Outlet strip, 17-way, 2.5 m, 16 A, orange, 03.300.067.6

Order No.: 07L4706
EAN: 4099891431594
MPN:
03.300.067.6
DI-STRIP D Classic 17Dosen
03.300.067.6 Knürr Power Outlet Strips and Cable Drums Image 1
03.300.067.6 Knürr Power Outlet Strips and Cable Drums Image 2
Image may differ
Unit Price (€ / pc.)
224.91 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
224.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.91 €

Schuko-style outlet strips, type Knürr Di-Strip Classic.

With 2-pole switch, with or without illumination; Outlet angular position: 45°. Pitch: 100 mm. Dimensions: H 45.5 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE marking to low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE certification, DIN 49440. Housing: closed steel sheet profile, galvanized, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Supplied with mounting brackets. With pastel-orange color the plastic parts are light-gray RAL 7035.

Without switch, type 03.300.

Technical attributes (type, number of outlets, color, dimension L): 03.300.067.6, 17 outlets, RAL 2003 pastel-orange, L 1783 mm

Technical specifications
Can be switched off Yes
Number of sockets 17
Width 44.4 mm
Colour orange
Cable length 2.5 m
Length 1783 mm
Master-Slave No
Material Stahlblech
Rated current 16 A
Degree of protection (IP) IP20
Depth 45.5 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes