03.302.010.6 | Knürr
Outlet strip, 10-way, 2.5 m, 16 A, orange, 03.302.010.6
Schuko-style outlet strips, type Knürr Di-Strip Compact.
Industrial socket strip 2-pole switch with or without lamp; Outlet angle: 45°. Outlet pitch: 50 mm. Dimensions: H 45.5 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE marking in accordance with low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE, DIN 49440. Housing: closed steel sheet profile, galvanized, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Connecting cable: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug, supplied with mounting brackets. With pastel-orange color the plastic parts are light-gray RAL 7035.
With switch, type 03.302.
Technical attributes (type, number of outlets, color, dimension L): 03.302.010.6, 10 outlets, RAL 2003 pastel-orange, L 683 mm
Abschaltbar | Yes | |
Anzahl der Steckdosen | 10 | |
Breite | 44.4 mm | |
Farbe | orange | |
Kabellänge | 2.5 m | |
Länge | 683 mm | |
Master-Slave | No | |
Material | Stahlblech | |
Nennstrom | 16 A | |
Schutzart (IP) | IP20 | |
Tiefe | 45.5 mm | |
Überspannungsschutz | No | |
USB-Anschluss | No |
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |