03.302.014.1 | Knürr

Outlet strip, 14-way, 2.5 m, 16 A, gray, 03.302.014.1

Order No.: 07L4739
EAN: 4099891431709
MPN:
03.302.014.1
DI-STRIP D Compact 14Do+Sch
Knürr
03.302.014.1 Knürr Power Outlet Strips and Cable Drums Image 1
03.302.014.1 Knürr Power Outlet Strips and Cable Drums Image 2
Image may differ
Unit Price (€ / pc.)
184.45 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
184.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.45 €

Schuko-style outlet strips, type Knürr Di-Strip Compact.

Industrial socket strip 2-pole switch with or without lamp; Outlet angle: 45°. Outlet pitch: 50 mm. Dimensions: H 45.5 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE marking in accordance with low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE, DIN 49440. Housing: closed steel sheet profile, galvanized, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Connecting cable: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug, supplied with mounting brackets. With pastel-orange color the plastic parts are light-gray RAL 7035.

With switch, type 03.302.

Technical attributes (type, number of outlets, color, dimension L): 03.302.014.1, 14 outlets, RAL 7035 light-gray, L 883 mm

Technical specifications
Abschaltbar Yes
Anzahl der Steckdosen 14
Breite 44.4 mm
Farbe grau
Kabellänge 2.5 m
Länge 883 mm
Master-Slave No
Material Stahlblech
Nennstrom 16 A
Schutzart (IP) IP20
Tiefe 45.5 mm
Überspannungsschutz No
USB-Anschluss No
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes