03.302.054.6 | Knürr
Outlet strip, 4-way, 2.5 m, 16 A, orange, 03.302.054.6
Order No.: 07L4692
EAN: 4099891431501
MPN:
03.302.054.6
DI-STRIP D Classic 4Do+Scha
Series: DI-STRIP CLASSIC
Unit Price (€ / pc.)
104.72 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Can be switched off | Yes | |
Number of sockets | 4 | |
Width | 44.4 mm | |
Colour | orange | |
Cable length | 2.5 m | |
Length | 583 mm | |
Master-Slave | No | |
Material | Stahlblech | |
Rated current | 16 A | |
Depth | 45.5 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |