03.302.062.1 | Knürr
Outlet strip, 12-way, 2.5 m, 16 A, gray, 03.302.062.1
Schuko-style outlet strips, Knürr Di-Strip Classic.
With 2-pole switch, with or without illumination
Outlet angular position: 45°
Pitch: 100 mm
Dimensions: H 45.5 mm
Housing width: 44.4 mm (1 HU)
Rating: 100 to 240 VAC/16 A
Design: CE marking to low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE certification, DIN 49440
Housing: closed steel sheet profile, galvanized, powder-coated structure
Plastic components: Vampamide 6 0024 VO (UL 94 V-0)
Internal conductor: continuous busbars made of brass
Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Supplied with mounting brackets. With pastel-orange color the plastic parts are light-gray RAL 7035.
With switch, type 03.302.
Abschaltbar | Yes | |
Anzahl der Steckdosen | 12 | |
Breite | 44.4 mm | |
Farbe | grau | |
Kabellänge | 2.5 m | |
Länge | 1333 mm | |
Master-Slave | No | |
Material | Stahlblech | |
Nennstrom | 16 A | |
Schutzart (IP) | IP20 | |
Tiefe | 45.5 mm | |
Überspannungsschutz | No | |
USB-Anschluss | No |
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |