03.304.013.1 | Knürr

Outlet strip, 13-way, 2.5 m, 16 A, gray, 03.304.013.1

Order No.: 07L4764
EAN: 4099891431853
MPN:
03.304.013.1
DI-STRIP D Prot FI 13Dosen
Series: PROTECTOR FI
03.304.013.1 Knürr Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
426.02 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
426.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
426.02 €

Schuko-style outlet strips, type Knürr Di-Strip Protector Fi/LS/Fi-LS.

Optional mounting in 19-inch racks of the 483 mm length units. Outlet angle 45°, outlet pitch 50 mm; Dimensions: H 78 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE label according to low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE certificate (only type LS). Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Connecting cable: H05VV-F3G 1.5 mm², 2.5 m, PVC, molded angled plug. Supplied with mounting brackets. Color: light-gray.

With RCD, type Protector Fi 03.304.

For personal protection; Tripping (residual) current: 10 mA, AC and pulsed DC residual current. Response time: 10 to 30 ms.

Technical attributes (type, number of outlets, color, dimension L): 03.304.013.1, 13 outlets, RAL 7035 light-gray, L 883 mm

Technical specifications
Can be switched off Yes
Number of sockets 13
Width 44.4 mm
Colour grau
Cable length 2.5 m
Length 883 mm
Master-Slave No
Material Stahlblech
Rated current 16 A
Degree of protection (IP) IP20
Depth 78 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes