03.310.005.1 | Knürr
Outlet strip, 5-way, 2.5 m, 16 A, gray, 03.310.005.1
Schuko-style outlet strips, type Knürr Di-Strip Protector Fi/LS/Fi-LS.
Optional mounting in 19-inch racks of the 483 mm length units. Outlet angle 45°, outlet pitch 50 mm; Dimensions: H 78 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE label according to low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE certificate (only type LS). Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Connecting cable: H05VV-F3G 1.5 mm², 2.5 m, PVC, molded angled plug. Supplied with mounting brackets. Color: light-gray.
With RCD and automatic circuit breaker, type Protector Fi/LS 03.310.
Supports the combination of two of the versions described above, with the same properties in terms of safety, overload and short-circuit protection; Fault current: 30 mA for AC and pulsed DC fault currents.
Technical attributes (type, number of outlets, color, dimension L): 03.310.005.1, 5 outlets, RAL 7035 light-gray, L 483 mm
Abschaltbar | Yes | |
Anzahl der Steckdosen | 5 | |
Breite | 44.4 mm | |
Farbe | grau | |
Kabellänge | 2.5 m | |
Länge | 483 mm | |
Master-Slave | No | |
Material | Stahlblech | |
Nennstrom | 16 A | |
Schutzart (IP) | IP20 | |
Tiefe | 78 mm | |
Überspannungsschutz | No | |
USB-Anschluss | No |
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |