03.310.013.1 | Knürr

Outlet strip, 13-way, 2.5 m, 16 A, gray, 03.310.013.1

Order No.: 07L4771
EAN: 4099891431891
MPN:
03.310.013.1
Knürr
03.310.013.1 Knürr Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
410.55 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
410.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
410.55 €

Schuko-style outlet strips, type Knürr Di-Strip Protector Fi/LS/Fi-LS.

Optional mounting in 19-inch racks of the 483 mm length units. Outlet angle 45°, outlet pitch 50 mm; Dimensions: H 78 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE label according to low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE certificate (only type LS). Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Connecting cable: H05VV-F3G 1.5 mm², 2.5 m, PVC, molded angled plug. Supplied with mounting brackets. Color: light-gray.

With RCD and automatic circuit breaker, type Protector Fi/LS 03.310.

Supports the combination of two of the versions described above, with the same properties in terms of safety, overload and short-circuit protection; Fault current: 30 mA for AC and pulsed DC fault currents.

Technical attributes (type, number of outlets, color, dimension L): 03.310.013.1, 13 outlets, RAL 7035 light-gray, L 883 mm

Technical specifications
Abschaltbar Yes
Anzahl der Steckdosen 13
Breite 44.4 mm
Farbe grau
Kabellänge 2.5 m
Länge 883 mm
Master-Slave No
Material Stahlblech
Nennstrom 16 A
Schutzart (IP) IP20
Tiefe 78 mm
Überspannungsschutz No
USB-Anschluss No
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes