03.312.005.1 | Knürr

Outlet strip, 5-way, 2.5 m, 16 A, gray, 03.312.005.1

Order No.: 07L4777
EAN: 4099891431921
MPN:
03.312.005.1
DI-STRIP D Power Clean 5Do
Series: POWER CLEANER
03.312.005.1 Knürr Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
154.70 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
154.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.70 €

Schuko-style outlet strips, type Knürr Di-Strip Power Cleaner.

With integrated line filter to VDE 0565-3 and EN 60939-1; Features: the 483 mm length units can be mounted in 19 inch racks. Outlet rotation 45°, outlet pitch 50 mm. Dimensions: H 45.5 mm. Housing width: 44.4 mm (= 1U). Rating: 250 VAC/16 A. Design: CE label in accordance with low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE. Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Supplied with mounting brackets. With pastel-orange color the plastic parts are light-gray RAL 7035.

Technical attributes (type, number of outlets, color, dimension L): 03.312.005.1, 5 outlets, RAL 7035 light-gray, L 483 mm

Technical specifications
Can be switched off No
Number of sockets 5
Width 44.4 mm
Colour grau
Cable length 2.5 m
Length 483 mm
Master-Slave No
Material Stahlblech
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes