03.312.009.1 | Knürr

Outlet strip, 9-way, 2.5 m, 16 A, gray, 03.312.009.1

Order No.: 07L4779
EAN: 4099891431945
MPN:
03.312.009.1
DI-STRIP D Power Clean 9Do
Series: POWER CLEANER
03.312.009.1 Knürr Power Outlet Strips and Cable Drums Image 1
03.312.009.1 Knürr Power Outlet Strips and Cable Drums Image 2
Image may differ
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
165.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.41 €

Schuko-style outlet strips, type Knürr Di-Strip Power Cleaner.

With integrated line filter to VDE 0565-3 and EN 60939-1; Features: the 483 mm length units can be mounted in 19 inch racks. Outlet rotation 45°, outlet pitch 50 mm. Dimensions: H 45.5 mm. Housing width: 44.4 mm (= 1U). Rating: 250 VAC/16 A. Design: CE label in accordance with low-voltage directive 73/23/EC and EMC directive 89/336/EC, VDE. Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Supplied with mounting brackets. With pastel-orange color the plastic parts are light-gray RAL 7035.

Technical attributes (type, number of outlets, color, dimension L): 03.312.009.1, 9 outlets, RAL 7035 light-gray, L 683 mm

Technical specifications
Can be switched off No
Number of sockets 9
Width 44.4 mm
Colour grau
Cable length 2.5 m
Length 683 mm
Master-Slave No
Material Stahlblech
Rated current 16 A
Degree of protection (IP) IP20
Depth 45.5 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei