03.314.005.1 | Knürr
Outlet strip, 5-way, 2.5 m, 16 A, light gray, 03.314.005.1
Order No.: 07L4797
EAN: 4099891431990
MPN:
03.314.005.1
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Can be switched off | No | |
Number of sockets | 5 | |
Width | 44.5 mm | |
Colour | lichtgrau | |
Cable length | 2.5 m | |
Length | 483 mm | |
Master-Slave | No | |
Material | Stahlblech | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 45.5 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | not_specified |