03.328.008.1 | Knürr
Outlet strip, 8-way, 2.5 m, 16 A, gray, 03.328.008.1
Schuko-style outlet strips, type Knürr Di-Strip Protector Not-Aus.
With double-pole emergency off switch (red) for personal protection. Safe isolation between phase and neutral conductor. The tripped switch must be released explicitly for restart. The unit can be mounted in 19-inch racks; Outlet angle: 45°. Outlet pitch: 50 mm. Dimensions: H 101 mm. Housing width: 44.4 mm (1 HU). Rating: 100 to 240 VAC/16 A. Design: CE label according to low voltage directive 73/23/EC and EMC directive 89/336/EC, DIN 49440. Housing: closed, galvanized steel sheet profile, powder-coated structure. Plastic components: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous busbars made of brass. Patch cord: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled plug. Color: light-gray. Red impact pushbutton actuator.
With additional 2-pole RCD and automatic circuit breaker, type Not-Aus/Fi/LS 03.328.
Combination for personal safety, overload and short-circuit protection; Outlet pitch: 50 mm.
Technical attributes (type, number of outlets, color, dimension L): 03.328.008.1, 8 outlets, RAL 7035 light-gray, L 683 mm
Can be switched off | Yes | |
Number of sockets | 8 | |
Width | 44.4 mm | |
Colour | grau | |
Cable length | 2.5 m | |
Length | 683 mm | |
Master-Slave | No | |
Material | Stahlblech | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 101 mm | |
Overvoltage protection | No | |
USB connection | No |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |