03.426.010.1 | Knürr
Outlet strip, 10-way, 2.5 m, 16 A, light gray, 03.426.010.1
Unit Price (€ / pc.)
359.38 € *
Available: 1 pcs.
Leadtime: On Request **
Protector emergency stop, 03.426.010.1, Vertiv
Features
- With 2-pole emergency stop switch for user protection
- For manually disconnecting consumers in an emergency
- Phase and neutral conductors are separated safely
- Switch must be intentionally unlocked to restart
- 19" installation option (for length 483 mm)
- Socket rotation: 45°
- Feed cable: H05VV-F 3G 1.5 mm²
- Molded right angle plug
Technical specifications
Abschaltbar | Yes | |
Anzahl der Steckdosen | 10 | |
Farbe | lichtgrau | |
Kabellänge | 2.5 m | |
Länge | 683 mm | |
Nennstrom | 16 A |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |