03.600.006.1 | Knürr

Cold device power strip, 6-way, 2.5 m, 16 A, gray, 03.600.006.1

Order No.: 07L4818
EAN: 4099891432089
MPN:
03.600.006.1
DI-STRIP IEC320 KG 6 Dosen
03.600.006.1 Knürr Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
95.081 € *
Available: 6 pcs.
Leadtime: 7 Weeks **
Total Price:
95.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.081 €

IEC appliance outlet strips, type Knürr Di-Strip.

Triple IEC combination consisting of IEC 320 outlets, 19-inch rack mounting is possible, optional with 2-pole illuminated switch. Outlet pitch 24 mm; Dimensions: H 45.5 mm, housing width: 44.4 mm (1U), rating: 250 VAC/10 A, verification marks for triple IEC 320 appliance combination: VDE, UR. CE label in accordance with low-voltage directive 73/23/EC and EMC directive 89/336/EC. Housing: closed steel sheet profile, zinc galvanized, powder-coated structure, plastic parts: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous power busbars made of brass. Connecting cable: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled CEE 7/VII connector for Schuko-style outlets, no fusing. Color: light gray, plastic parts black-gray.

With 2.5 m connecting cable, type 03.60.

Technical attributes (type, number of outlets, dimension L): 03.600.006.01, 6 outlets, without switch, L 333 mm

Technical specifications
Cable length 2.5 m
Number of sockets 6
Country code Europa
Master-Slave No
Overvoltage protection No
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour grau
Length 333 mm
Width 44.4 mm
Depth 45.5 mm
Material Stahlblech
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes