03.602.009.1 | Knürr
Cold device power strip, 9-way, 2.5 m, 10 A, gray, 03.602.009.1
IEC appliance outlet strips, type Knürr Di-Strip.
Triple IEC combination consisting of IEC 320 outlets, 19-inch rack mounting is possible, optional with 2-pole illuminated switch. Outlet pitch 24 mm; Dimensions: H 45.5 mm, housing width: 44.4 mm (1U), rating: 250 VAC/10 A, verification marks for triple IEC 320 appliance combination: VDE, UR. CE label in accordance with low-voltage directive 73/23/EC and EMC directive 89/336/EC. Housing: closed steel sheet profile, zinc galvanized, powder-coated structure, plastic parts: Vampamide 6 0024 VO (UL 94 V-0). Internal conductor: continuous power busbars made of brass. Connecting cable: H05VV-F3G 1.5 mm², 2.5 m, PVC, with molded angled CEE 7/VII connector for Schuko-style outlets, no fusing. Color: light gray, plastic parts black-gray.
With 2.5 m connecting cable, type 03.60.
Technical attributes (type, number of outlets, dimension L): 03.602.009.01, 9 outlets, with switch, L 483 mm
Cable length | 2.5 m | |
Number of sockets | 9 | |
Country code | Europa | |
Master-Slave | No | |
Overvoltage protection | No | |
Can be switched off | Yes | |
USB connection | No | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Colour | grau | |
Length | 483 mm | |
Width | 44.4 mm | |
Depth | 45.5 mm | |
Material | Stahlblech |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |