00.002.232.2 | Knürr
Laboratory trolley, fixed intermediate shelf, (L x W x D) 806 x 660 x 495 mm, 26 kg, 00.002.232.2
Unit Price (€ / pc.)
840.1281 € *
Available: 6 pcs.
Leadtime: 8 Weeks **
Total Price:
840.13 € *
Price list
Quantity
Price per unit*
1 pcs.
840.1281 €
3 pcs.
814.9239 €
*incl. VAT plus shipping costs
**Subject to prior sale
Laboratory trolleys, type Knürr ServoMobil.
High carrying capacity, four swivel casters (two of which can be arrested), anti-slip top and table edge all-round; Rating: 1800 N. Weight: 26 kg. Dimensions: W 660, H 806, D 495 mm.
Type: 00.002.232.2, with fixed intermediate shelf
Technical specifications
Version | Laborwagen | |
Additional parts | fester Zwischenboden | |
Width | 660 mm | |
ESD protection | No | |
Colour | saphierblau | |
Weight | 26 kg | |
Length | 806 mm | |
Material | Stahl | |
Depth | 495 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 94032080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |