00.002.260.2 | Knürr
Laboratory trolley, (W x D) 485 x 650 mm, 00.002.260.2
Order No.: 08L1110
EAN: 4099891419387
MPN:
00.002.260.2
Unit Price (€ / pc.)
186.2945 € *
Available: 0 pcs.
Leadtime: On Request **
Accessories for laboratory trolleys, type ServoMobil.
Type: 00.002.260.2, fixed intermediate shelf
Technical specifications
Version | Laborwagen | |
Width | 485 mm | |
ESD protection | No | |
Material | Stahl | |
Depth | 650 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |