00.005.232.2 | Knürr

Laboratory trolley, adjustable intermediate shelf, (L x W x D) 900 x 660 x 580 mm, 26 kg, 00.005.232.2

Order No.: 08L122
EAN: 4099891419714
MPN:
00.005.232.2
Series: ServoMobil
00.005.232.2 Knürr Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
879.41 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
879.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
879.41 €

Laboratory trolleys, type Knürr ServoMobil with adjustable intermediate shelf

High carrying capacity, four swivel casters (two of which can be arrested), anti-slip top and table edge all-round

Rating: 1800 N

Weight: 26 kg

Dimensions: W 660, H 806, D 495 mm

Technical specifications
Version Laborwagen
Additional parts verstellbarem Zwischenboden
Width 660 mm
ESD protection No
Colour saphierblau
Weight 26 kg
Length 900 mm
Material Stahl
Depth 580 mm
Logistics
Country of origin CZ
Customs tariff number 94032080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes