00.006.224.1 | Knürr

ESD laboratory trolley, lockable drawer, (L x W x D) 806 x 660 x 495 mm, 26 kg, 00.006.224.1

Order No.: 08L1124
EAN: 4099891419431
MPN:
00.006.224.1
Series: ServoMobil
00.006.224.1 Knürr Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
1,068.4891 € *
Available: 2 pcs.
Leadtime: 11 Weeks **
Total Price:
1,068.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1,068.4891 €
3 pcs.
1,036.4305 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD laboratory trolleys, type Knürr ServoMobil.

High carrying capacity, four swivel casters (two of which can be arrested), anti-slip top and table edge all-round; rating: 1800 N. Weight: 26 kg. Dimensions: W 660, H 806, D 495 mm.

Type: 00.006.224.1, with lockable drawer

Technical specifications
Version Laborwagen
Additional parts abschließbarem Schubfach
Width 660 mm
ESD protection Yes
Weight 26 kg
Length 806 mm
Material Stahl
Depth 495 mm
Logistics
Country of origin CZ
Customs tariff number 94032080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes