00.106.628.2 | Knürr

Laboratory equipment, (L x W x D) 1515 x 696 x 685 mm, 00.106.628.2

Order No.: 08L1154
EAN: 4099891419608
MPN:
00.106.628.2
Series: DacoMobile
00.106.628.2 Knürr Trolleys, bags, cases and holders
Image may differ
Unit Price (€ / pc.)
2,130.10 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,130.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,130.10 €

Knürr DacoMobile, 00.106.628.2, Vertiv

Knürr DacoMobile® 1515

Ordering information

  • 1 basic rack
  • 2 handles
  • 4 table tops
Technical specifications
Version Laborausstattung
Width 696 mm
ESD protection No
Length 1515 mm
Material Stahl
Depth 685 mm
Logistics
Country of origin DE
Customs tariff number 94032080
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes