00.115.620.9 | Knürr
ESD Laboratory equipment, (W x H x D) 700 x 860 x 685 mm, 00.115.620.9
Order No.: 08L1155
EAN: 4099891419615
MPN:
00.115.620.9
Unit Price (€ / pc.)
1,773.10 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
ESD laboratory equipment, 00.115.620.9, Vertiv
Mobile ESD-Measuring and analysis station, Castor - Ø 125 mm.
Technical specifications
Version | Laborausstattung | |
Width | 700 mm | |
ESD protection | Yes | |
Colour | lichtgrau/schwarz grau | |
Height | 860 mm | |
Material | Aluminium | |
Depth | 685 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 94031058 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |